Bernstein AG IN73 Rope Pull Switch 155 mm
- RS Stock No.:
- 940-174
- Mfr. Part No.:
- 6081000143
- Manufacturer:
- Bernstein AG
Image representative of range
Subtotal (1 unit)*
€220.00
(exc. VAT)
€270.60
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.00 |
*price indicative
- RS Stock No.:
- 940-174
- Mfr. Part No.:
- 6081000143
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Rope Pull Switch | |
| IP Rating | IP66 | |
| Series | IN73 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 155mm | |
| Housing Material | Thermoplastic | |
| Width | 42.5mm | |
| Standards/Approvals | EN 60947-5-1 | |
| Depth | 41mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Rope Pull Switch | ||
IP Rating IP66 | ||
Series IN73 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Length 155mm | ||
Housing Material Thermoplastic | ||
Width 42.5mm | ||
Standards/Approvals EN 60947-5-1 | ||
Depth 41mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG rope pull switch designed for efficient operation in challenging environments, ensuring reliable safety mechanisms in various applications.
Enclosure and cover are thermoplastic and glass Fibre reinforced for durability
Operational temperature ranges from -15 °C to +70 °C, suitable for diverse conditions
Protection type rated IP66/IP67, offering excellent resistance against dust and water
Mechanical life rated at 1 million operating cycles for long-lasting reliability
Related links
- Bernstein AG IN73 Rope Pull Switch 155 mm
- Bernstein AG SRM Rope Pull Switch 90 mm
- Bernstein AG SRM Rope Pull Switch 282 mm 2 NO/2 NC
- Bernstein AG SRM Rope Pull Switch 90 mm, 2 NO/2 NC
- Bernstein AG SR Rope Pull Switch 42.5 mm, 2 NO/2 NC
- Bernstein AG IN73 Series Plunger Limit Switch Thermoplastic Housing
- Bernstein AG IN73 Series Roller Lever Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
