Omron ER Rope Pull Switch 222 mm, Any Position, 2 NC/1 NO
- RS Stock No.:
- 215-5013
- Mfr. Part No.:
- 44506-5210 ER6022-021ME
- Manufacturer:
- Omron
Subtotal (1 unit)*
€301.55
(exc. VAT)
€370.91
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.55 |
*price indicative
- RS Stock No.:
- 215-5013
- Mfr. Part No.:
- 44506-5210 ER6022-021ME
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Rope Pull Switch | |
| Indicator Type | LED | |
| Contact Configuration | 2 NC/1 NO | |
| Mounting Orientation | Any Position | |
| IP Rating | IP67 | |
| Number of Cable Entries | 3 | |
| Series | ER | |
| Contact Current | 6A | |
| Contact DC Voltage | 24V dc | |
| E-Stop Button | No | |
| Minimum Operating Temperature | -25°C | |
| Reset Button | Yes | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Length | 222mm | |
| Standards/Approvals | CE, cUL, UL | |
| Width | 63mm | |
| Depth | 86mm | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Conduit Entry | M20 x 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Rope Pull Switch | ||
Indicator Type LED | ||
Contact Configuration 2 NC/1 NO | ||
Mounting Orientation Any Position | ||
IP Rating IP67 | ||
Number of Cable Entries 3 | ||
Series ER | ||
Contact Current 6A | ||
Contact DC Voltage 24V dc | ||
E-Stop Button No | ||
Minimum Operating Temperature -25°C | ||
Reset Button Yes | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Length 222mm | ||
Standards/Approvals CE, cUL, UL | ||
Width 63mm | ||
Depth 86mm | ||
Housing Material Aluminium | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Conduit Entry M20 x 3 | ||
Omron Series ER Rope Pull Switch, 222mm Length, Die Cast Aluminium Housing - 44506-5210 ER6022-021ME
This rope pull switch provides a manually actuated safety shutdown for industrial machinery, designed for direct rope activation and visible signalling. Housed in a die-cast aluminium enclosure with an LED indicator, it is built for continuous duty in demanding settings and can be mounted in any orientation. The unit offers a reset facility and multiple cable entry options to accommodate standard conduit interfaces.
Features and Benefits:
• IP67 protection enables operation in wet and dusty environments
• Contact arrangement 2NC/1NO supports flexible safety logic
• Rated for 24V DC and 240V AC to suit varied control systems
• Mechanical life 1,000,000 operations reduces replacement frequency
• Conduit entry M20x3 permits standard cable gland fittings
• Operates between -25°C and 80°C for wide temperature ranges
• Contact arrangement 2NC/1NO supports flexible safety logic
• Rated for 24V DC and 240V AC to suit varied control systems
• Mechanical life 1,000,000 operations reduces replacement frequency
• Conduit entry M20x3 permits standard cable gland fittings
• Operates between -25°C and 80°C for wide temperature ranges
Applications
• Suitable for emergency pull-cord safety on conveyors
• Ideal for perimeter guarding on processing lines
• Used with rope-actuated shutdowns in material handling
• Can be used for plant-room isolation where IP67 is required
• Ideal for perimeter guarding on processing lines
• Used with rope-actuated shutdowns in material handling
• Can be used for plant-room isolation where IP67 is required
How many cable entries are provided for wiring flexibility?
The unit includes three separate cable entry points to simplify multi-cable routing and termination.
Is the switch suitable for hazardous-area certification upgrades?
It does not carry hazardous-area certification so it must be assessed and modified to meet any classified-area requirements before use.
What indicates a triggered condition remotely or locally?
An integrated LED indicator provides visual status feedback at the device location.
Can the device be manually restored after actuation?
Yes, it incorporates a reset button that allows manual re-engagement once the fault is cleared.
Related links
- Omron ER Rope Pull Switch 222 mm 2 NC/1 NC
- Omron ER Rope Pull Switch 205 mm 2 NO/4 NC
- Omron ER Rope Pull Switch 239 mm, Straight
- Omron ER Rope Pull Switch 239 mm 2 NO/2 NC
- Omron ER Rope Pull Switch 239 mm 2 NC/2 NO
- Omron ER Rope Pull Switch 188 mm 3 NC
- Omron ER Rope Pull Switch 2 NO/4 NC
- Omron ER Rope Pull Switch 327 mm 2 NO/4 NC
