Omron ER Rope Pull Switch 239 mm, Straight, 2 NO/2 NC
- RS Stock No.:
- 757-9112
- Mfr. Part No.:
- 44506-5810 ER6022-022MSS
- Manufacturer:
- Omron
Subtotal (1 unit)*
€666.60
(exc. VAT)
€819.92
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €666.60 |
*price indicative
- RS Stock No.:
- 757-9112
- Mfr. Part No.:
- 44506-5810 ER6022-022MSS
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Straight | |
| Contact Configuration | 2 NO/2 NC | |
| Indicator Type | Rope Tension | |
| IP Rating | IP67 | |
| Series | ER | |
| E-Stop Button | Yes | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 6A | |
| Minimum Operating Temperature | -25°C | |
| Reset Button | Yes | |
| Maximum Operating Temperature | 80°C | |
| Length | 239mm | |
| Housing Material | Aluminium | |
| Depth | 86mm | |
| Width | 96mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Straight | ||
Contact Configuration 2 NO/2 NC | ||
Indicator Type Rope Tension | ||
IP Rating IP67 | ||
Series ER | ||
E-Stop Button Yes | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 24V dc | ||
Contact Current 6A | ||
Minimum Operating Temperature -25°C | ||
Reset Button Yes | ||
Maximum Operating Temperature 80°C | ||
Length 239mm | ||
Housing Material Aluminium | ||
Depth 86mm | ||
Width 96mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- GB
Omron Series ER Rope Pull Switch, 239mm Length, IP67 Ingress Protection - 44506-5810 ER6022-022MSS
This rope pull switch provides a manual emergency stop mechanism for industrial rope-activated safety systems, designed for use where accessible, continuous stop lines are required. It features a durable enclosure and a visible tension indicator so operators can monitor rope status in demanding environments. The unit is built for straightforward straight mounting and includes a manual reset option and emergency-stop button to restore normal operation after actuation.
Features and Benefits:
• IP67 rated enclosure protects against dust and water ingress
• Die-cast aluminium housing offers robust mechanical protection
• Contact configuration of 2NO/2NC enables versatile safety wiring
• Mechanical life of 1,000,000 operations reduces replacement frequency
• Electrical switching at 24Vdc/6A supports low-voltage control circuits
• Conduit entry M20 simplifies secure cable routing
• Die-cast aluminium housing offers robust mechanical protection
• Contact configuration of 2NO/2NC enables versatile safety wiring
• Mechanical life of 1,000,000 operations reduces replacement frequency
• Electrical switching at 24Vdc/6A supports low-voltage control circuits
• Conduit entry M20 simplifies secure cable routing
Applications
• Suitable for conveyor line emergency-stop circuits in factories
• Used for perimeter safety systems in material-handling areas
• Ideal for production lines requiring rope tension monitoring
• Can be used for long-run safety lines in warehousing facilities
• Used for perimeter safety systems in material-handling areas
• Ideal for production lines requiring rope tension monitoring
• Can be used for long-run safety lines in warehousing facilities
What operating temperatures can it withstand?
It functions across a wide ambient range from -25°C up to 80°C, allowing use in cold stores and warm plant rooms.
How is the device mounted and cabled?
The unit is intended for straight orientation mounting and accepts M20 conduit entry for conduit or cable gland installation.
What indication is provided for rope condition?
A rope-tension indicator gives a visual cue of rope status for quick operational checks.
Is it certified for hazardous area use?
It is not hazardous-area certified, so it should not be installed where hazardous-atmosphere approvals are required.
Related links
- Omron ER Rope Pull Switch 239 mm, Straight
- Omron ER Rope Pull Switch 239 mm 2 NC/2 NO
- Omron ER Rope Pull Switch 222 mm 2 NC/1 NC
- Omron ER Rope Pull Switch 205 mm 2 NO/4 NC
- Omron ER Rope Pull Switch 188 mm 3 NC
- Omron ER Rope Pull Switch 222 mm 2 NC/1 NO
- Omron ER Rope Pull Switch 2 NO/4 NC
- Omron ER Rope Pull Switch 327 mm 2 NO/4 NC
