Omron ER Rope Pull Switch 327 mm, Any Position, 2 NO/4 NC
- RS Stock No.:
- 215-5014
- Mfr. Part No.:
- 44506-7410 ER1032-042MEL
- Manufacturer:
- Omron
Subtotal (1 unit)*
€716.90
(exc. VAT)
€881.79
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €716.90 |
*price indicative
- RS Stock No.:
- 215-5014
- Mfr. Part No.:
- 44506-7410 ER1032-042MEL
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NO/4 NC | |
| Indicator Type | LED | |
| Mounting Orientation | Any Position | |
| IP Rating | IP67 | |
| Number of Cable Entries | 4 | |
| Series | ER | |
| Minimum Operating Temperature | -25°C | |
| E-Stop Button | Yes | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 3A | |
| Reset Button | Yes | |
| Maximum Operating Temperature | 80°C | |
| Depth | 96mm | |
| Standards/Approvals | CE, cUL, UL | |
| Width | 100mm | |
| Housing Material | Aluminium | |
| Length | 327mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 4 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NO/4 NC | ||
Indicator Type LED | ||
Mounting Orientation Any Position | ||
IP Rating IP67 | ||
Number of Cable Entries 4 | ||
Series ER | ||
Minimum Operating Temperature -25°C | ||
E-Stop Button Yes | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 24V dc | ||
Contact Current 3A | ||
Reset Button Yes | ||
Maximum Operating Temperature 80°C | ||
Depth 96mm | ||
Standards/Approvals CE, cUL, UL | ||
Width 100mm | ||
Housing Material Aluminium | ||
Length 327mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 4 | ||
Mechanical Life 1000000Operations | ||
Omron Series ER Rope Pull Switch, IP67, Die Cast Aluminium Housing - 44506-7410 ER1032-042MEL
This rope-pull switch provides an emergency-stop function for long-span safety rope installations in industrial settings. It is designed for heavy-duty environments and offers a manual reset after actuation, an integrated emergency-stop button, and a Visual indicator option to show tripped or ready states. The enclosure resists water washdown and the unit supports multiple cable entries for flexible wiring.
Features & Benefits
• IP67 die-cast aluminium housing resists water washdown
• 4NC and 2NO contacts allow dedicated safety and auxiliary circuits
• 240V AC switching at 3A meets common control voltages
• Mechanical life rated to 1 million cycles for long operational duty
• Operating temperature range from -25 to 80°C suits harsh sites
• M20 x4 conduit entries enable multi-entry cable routing
• 4NC and 2NO contacts allow dedicated safety and auxiliary circuits
• 240V AC switching at 3A meets common control voltages
• Mechanical life rated to 1 million cycles for long operational duty
• Operating temperature range from -25 to 80°C suits harsh sites
• M20 x4 conduit entries enable multi-entry cable routing
**Applications**
• Suitable for conveyor system emergency stopping across long spans
• Ideal for perimeters around rotating machinery and hazardous zones
• Used for linear guard coverage where rope-tension monitoring is needed
• Can be used in washdown environments requiring IP67 protection
• Ideal for perimeters around rotating machinery and hazardous zones
• Used for linear guard coverage where rope-tension monitoring is needed
• Can be used in washdown environments requiring IP67 protection
How is the unit reset after a trip?
A blue reset button returns the switch to machine-run position following manual latching from a rope actuation.
What indicator options are available for status signalling?
An LED beacon option operates at 24V DC and can flash red when tripped or illuminate green when reset.
How should the rope be supported for reliable operation?
Rope supports should be fitted at 2.5m minimum to 3M maximum intervals with no more than 500mm spacing from the switch eyebolt or spring tensioner.
What mounting and electrical connections are required?
The unit is secured with M5 mounting bolts and provides four M20 conduit entries for cable glands and wiring.
What forces and deflections are acceptable for operation?
Typical operational pull force is less than 75 N with rope deflection under 150mm between supports
tension to mid-position for reliable activation.
Related links
- Omron ER Rope Pull Switch 205 mm 2 NO/4 NC
- Omron ER Rope Pull Switch 188 mm 3 NC
- Omron ER Rope Pull Switch 222 mm 2 NC/1 NC
- Omron ER Rope Pull Switch 239 mm 2 NO/2 NC
- Omron ER Rope Pull Switch 2 NO/4 NC
- Omron ER Rope Pull Switch 222 mm 2 NC/1 NO
- Omron ER Rope Pull Switch 239 mm 2 NC/2 NO
- Omron ER Rope Pull Switch 239 mm, Straight
