SICK I150 Rope Pull Switch 203 mm, 3 NC/1 NO
- RS Stock No.:
- 285-9587
- Mfr. Part No.:
- I150-RP313 / 6024883
- Manufacturer:
- SICK
Subtotal (1 unit)*
€214.42
(exc. VAT)
€263.74
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.42 |
*price indicative
- RS Stock No.:
- 285-9587
- Mfr. Part No.:
- I150-RP313 / 6024883
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 3 NC/1 NO | |
| IP Rating | IP65 | |
| Series | I150 | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Length | 203mm | |
| Width | 85mm | |
| Depth | 69mm | |
| Housing Material | Metal | |
| Standards/Approvals | China RoHS, cULus, EU DoC, IEC, UKCA | |
| Hazardous Area Certification | No | |
| Mechanical Life | 106Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Rope Pull Switch | ||
Contact Configuration 3 NC/1 NO | ||
IP Rating IP65 | ||
Series I150 | ||
Contact DC Voltage 24V dc | ||
Contact Current 3A | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Length 203mm | ||
Width 85mm | ||
Depth 69mm | ||
Housing Material Metal | ||
Standards/Approvals China RoHS, cULus, EU DoC, IEC, UKCA | ||
Hazardous Area Certification No | ||
Mechanical Life 106Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DO
SICK I150 Series Rope Pull Switch, 203mm Length, Metal Housing - I150-RP313 / 6024883
This rope pull switch is a manually operated safety device designed to stop machinery by pulling a rope up to 75m long. It is intended for industrial safety applications where a linear actuator along a rope line provides a Rapid stop command. The enclosure is rated to IP65 for protection against dust and water ingress and is suitable for environments with ambient temperatures from -25°C to +80°C.
Features and Benefits:
• 3NC/1NO contacts provide distinct safety signalling capability
• 3A rated current supports 240V AC switching requirements
• Die-cast lightweight metal housing delivers robust mounting options
• Mechanical life 1x10^6 switching cycles enables prolonged service
• M20 cable gland permits standard conduit entry installation
• 3A rated current supports 240V AC switching requirements
• Die-cast lightweight metal housing delivers robust mounting options
• Mechanical life 1x10^6 switching cycles enables prolonged service
• M20 cable gland permits standard conduit entry installation
Applications
• Suitable for emergency stop lines on conveyor systems
• Ideal for long-span rope actuation up to 75m
• Used with safety logic units for monitored stop functions
• Can be used for perimeter guarding of production lines
• Suitable for retrofit where metal-housed stops are required
• Ideal for long-span rope actuation up to 75m
• Used with safety logic units for monitored stop functions
• Can be used for perimeter guarding of production lines
• Suitable for retrofit where metal-housed stops are required
How is fault detection handled for this device?
The switch lacks internal fault detection, so connected safety logic must detect faults.
What electrical ratings support control wiring choices?
It supports AC-15/DC-13 usage with 3A at 240V AC and 2A at 24V DC switching.
What environmental conditions can it withstand?
The unit operates and is stored between -25°C and +80°C and meets IP65 enclosure protection.
What wiring and conductor sizes are compatible?
Connection is via three M20 cable glands accepting conductors up to 1.5mm².
What switching principle and minimum switching thresholds apply?
It uses a slow-action switching element with switching voltage ≥5V DC and minimum switching current 5mA.
Related links
- SICK I150 Rope Pull Switch 203 mm, 2 NC
- SICK I150 Rope Pull Switch 203 mm, 2 NC/2 NO
- Omron ER Rope Pull Switch 188 mm 3 NC
- ZANDER AACHEN ZLMS Rope Pull Switch 188 mm 3 NC/1 NO
- Siemens 3SE7 Rope Pull Switch 209 mm 1 NO/3 NC
- Allen Bradley Guardmaster 440E Rope Pull Switch 204 mm 3 NC/1 NO
- Schmersal EX-T3Z 068 Rope Pull Switch 3 NO/3 NC
- Schmersal EX-ZQ 900 Rope Pull Switch 3 NC/1 NO