nVent CADDY Steel Wire Rope 196539, 3 m
- RS Stock No.:
- 277-6558
- Mfr. Part No.:
- 196539
- Manufacturer:
- nVent CADDY
Subtotal (1 box of 10 units)*
€103.24
(exc. VAT)
€126.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €103.24 | €10.324 |
*price indicative
- RS Stock No.:
- 277-6558
- Mfr. Part No.:
- 196539
- Manufacturer:
- nVent CADDY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Wire Rope | |
| Material | Steel | |
| Length | 3m | |
| Finish | Electro Galvanised | |
| Standards/Approvals | SMACNA HVAC-DCS | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Wire Rope | ||
Material Steel | ||
Length 3m | ||
Finish Electro Galvanised | ||
Standards/Approvals SMACNA HVAC-DCS | ||
- COO (Country of Origin):
- CN
The nVent CADDY cable suspension kit is tool free and has tray hook end. It is possible to insert cable through hole and use bottom side of hook as an end stop.
Easy to remove for applications requiring maintenance
Spring latch helps provide secure connection
Related links
- nVent CADDY Steel Wire Rope 196672, 3 m
- nVent CADDY Steel Wire Rope 196735, 3 m
- nVent CADDY Steel Wire Rope 196515, 3 m
- nVent CADDY Steel Wire Rope 196510, 3 m
- nVent CADDY Steel Wire Rope 196514, 2 m
- nVent CADDY Steel Wire Rope 196046, 50 m
- nVent CADDY Steel Wire Rope 196508, 1 m
- nVent CADDY Steel Wire Rope 196509, 2 m
