nVent CADDY Steel Wire Rope 196515, 3 m
- RS Stock No.:
- 277-6557
- Mfr. Part No.:
- 196515
- Manufacturer:
- nVent CADDY
Subtotal (1 box of 20 units)*
€165.98
(exc. VAT)
€204.16
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €165.98 | €8.299 |
*price indicative
- RS Stock No.:
- 277-6557
- Mfr. Part No.:
- 196515
- Manufacturer:
- nVent CADDY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Wire Rope | |
| Material | Steel | |
| Safe Working Load | 195N | |
| Length | 3m | |
| Finish | Electro Galvanised | |
| Standards/Approvals | Complies With:SMACNA HVAC-DCS | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Wire Rope | ||
Material Steel | ||
Safe Working Load 195N | ||
Length 3m | ||
Finish Electro Galvanised | ||
Standards/Approvals Complies With:SMACNA HVAC-DCS | ||
- COO (Country of Origin):
- CN
The nVent CADDY cable suspension kit is tool free and has loop type end. The loop can be fixed directly on a tube, a conduit or any other element of the building structure. The cable wraps around the structure and passes through the loop for quick install
Easy and flexible solution for attaching to the structure of a building
Ideal fixing to attach to a beam or any other part of the structure
Easy to fit into very limited spaces
Related links
- nVent CADDY Steel Wire Rope 196672, 3 m
- nVent CADDY Steel Wire Rope 196544, 3 m
- nVent CADDY Steel Wire Rope 196510, 3 m
- nVent CADDY Steel Wire Rope 196735, 3 m
- nVent CADDY Steel Wire Rope 196539, 3 m
- nVent CADDY Steel Wire Rope 196601, 1 m
- nVent CADDY Steel Wire Rope 196514, 2 m
- nVent CADDY Steel Wire Rope 196045, 150 m
