nVent CADDY Steel Wire Rope 196601, 1 m
- RS Stock No.:
- 277-6561
- Mfr. Part No.:
- 196601
- Manufacturer:
- nVent CADDY
Subtotal (1 box of 20 units)*
€138.88
(exc. VAT)
€170.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €138.88 | €6.944 |
*price indicative
- RS Stock No.:
- 277-6561
- Mfr. Part No.:
- 196601
- Manufacturer:
- nVent CADDY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Wire Rope | |
| Material | Steel | |
| Length | 1m | |
| Finish | Electro Galvanised | |
| Standards/Approvals | SMACNA HVAC-DCS | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Wire Rope | ||
Material Steel | ||
Length 1m | ||
Finish Electro Galvanised | ||
Standards/Approvals SMACNA HVAC-DCS | ||
- COO (Country of Origin):
- CN
The nVent CADDY speed link SLK with loop end. The loop can be fixed directly on a tube, a conduit or any other element of the building structure.
Easy and flexible solution for attaching to the structure of a building
Ideal fixing to attach to a beam or any other part of the structure
Easy to fit into very limited spaces
Related links
- nVent CADDY Steel Wire Rope 196508, 1 m
- nVent CADDY Steel Wire Rope 196672, 3 m
- nVent CADDY Steel Wire Rope 196514, 2 m
- nVent CADDY Steel Wire Rope 196045, 150 m
- nVent CADDY Steel Wire Rope 196046, 50 m
- nVent CADDY Steel Wire Rope 196544, 3 m
- nVent CADDY Steel Wire Rope 196515, 3 m
- nVent CADDY Steel Wire Rope 196509, 2 m
