Elma Rotary Switch Knob for use with Round Shafts
- RS Stock No.:
- 783-605
- Mfr. Part No.:
- 020-6425
- Manufacturer:
- Elma
Subtotal (1 unit)*
€10.39
(exc. VAT)
€12.78
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.39 |
*price indicative
- RS Stock No.:
- 783-605
- Mfr. Part No.:
- 020-6425
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Rotary Switch Knob | |
| For Use With | Round Shafts | |
| Colour | Matt Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Rotary Switch Knob | ||
For Use With Round Shafts | ||
Colour Matt Black | ||
Standards/Approvals RoHS | ||
The Elma knob is engineered for precision, offering a robust design suitable for various applications. Its collet fastening mechanism ensures secure mounting, enhancing operational efficiency and user control.
Available in glossy finish for aesthetic quality
Designed for a shaft diameter of 6 mm, ensuring compatibility
Robust construction from polyamide for durability under demanding conditions
Excellent torque performance for reliable operation
Related links
- Elma Rotary Switch Knob for use with Round Shafts
- Elma Rotary Switch Knob for use with Rotary Switch Knob
- Elma Rotary Switch Knob for use with Switches
- Elma Rotary Collet Knob for use with Rotary Switch
- Elma Cap for use with Rotary Switch Knob
- Elma Collet Knob for use with Round Shafts or D-shape
- Elma Rotary Collet Knob for use with Switch
- Elma 020-3320 Rotary Switch Knob for use with Switches
