Elma Rotary Switch Knob for use with Rotary Switch Knob
- RS Stock No.:
- 224-2286
- Distrelec Article No.:
- 138-09-004
- Mfr. Part No.:
- 044-3120
- Manufacturer:
- Elma
Subtotal (1 unit)*
€1.88
(exc. VAT)
€2.31
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.88 |
*price indicative
- RS Stock No.:
- 224-2286
- Distrelec Article No.:
- 138-09-004
- Mfr. Part No.:
- 044-3120
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Rotary Switch Knob | |
| For Use With | Rotary Switch Knob | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Rotary Switch Knob | ||
For Use With Rotary Switch Knob | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Collect Knobs and Caps
Elma Electronic classic collet knobs are available in 4 different diameters these being 9mm, 10mm, 14.5mm and 21mm. The classic Knobs are available with and without wings for the 14.5mm and 21mm variations with all versions available with or without a white line. The knobs are fixed onto the shafts by means of Elmas proven collet tightening method and the tightening elements are hidden from view by nut covers.
Features and benefits
Related links
- Elma Rotary Collet Knob for use with Switch
- Elma Rotary Switch Knob for use with Round Shafts
- Elma Rotary Switch Knob for use with Switches
- Elma Cap for use with Rotary Switch Knob
- Elma Rotary Collet Knob for use with Rotary Switch
- Elma 021-4325 Rotary Switch Knob
- Elma 021-3410 Rotary Switch Knob for use with Switches
- Elma 021-3415 Rotary Switch Knob for use with Switches
