Elma Rotary Collet Knob for use with Rotary Switch

Subtotal (1 unit)*

€7.68

(exc. VAT)

€9.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.68

*price indicative

RS Stock No.:
224-2266
Mfr. Part No.:
021-1220
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Rotary Collet Knob

For Use With

Rotary Switch

Colour

Black

Standards/Approvals

RoHS

Collect Knobs and Caps


Elma Electronic classic collet knobs are available in 4 different diameters these being 9mm, 10mm, 14.5mm and 21mm. The classic Knobs are available with and without wings for the 14.5mm and 21mm variations with all versions available with or without a white line. The knobs are fixed onto the shafts by means of Elma’s proven collet tightening method and the tightening elements are hidden from view by nut covers.

Features and benefits


  • Secure collet mounting

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy