- RS Stock No.:
- 123-9605
- Mfr. Part No.:
- SRBM160700
- Manufacturer:
- Alps Alpine
66 In stock for delivery within 5 working days
Added
Price Each
€10.59
(exc. VAT)
€13.03
(inc. VAT)
Units | Per unit |
1 - 4 | €10.59 |
5 - 19 | €10.04 |
20 - 49 | €9.55 |
50 - 99 | €9.07 |
100 + | €7.07 |
- RS Stock No.:
- 123-9605
- Mfr. Part No.:
- SRBM160700
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Note
Actuator length 15mm or 20mm
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 100 mA |
Number of Switch Positions | 6 |
Number of Contacts | 1 |
Voltage Rating | 16V dc |
Depth | 11mm |
Width | 27.5mm |
Dimensions | 27.5 x 10 x 11mm |
Mounting Type | PCB |
Mounting Hole Size | 0.9mm |
Terminal Type | PC Pin |
Application | Car AV Equipment |
Mechanical Life | 10000Cycles |
Contact Type | Non-Shorting |
Actuator Colour | Grey |
Angle of Throw | 30° |
Height | 10mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 123-9605
- Mfr. Part No.:
- SRBM160700
- Manufacturer:
- Alps Alpine