Alps Alpine, 6 Position DP6T Rotary Switch, 250 mA, PC Pin
- RS Stock No.:
- 123-9624
- Mfr. Part No.:
- SRRM264300
- Manufacturer:
- Alps Alpine
Discontinued
- RS Stock No.:
- 123-9624
- Mfr. Part No.:
- SRRM264300
- Manufacturer:
- Alps Alpine
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Alpine | |
Contact Configuration | DP6T | |
Contact Current Rating | 250 mA | |
Number of Switch Positions | 6 | |
Number of Contacts | 2 | |
Voltage Rating | 30V dc | |
Diameter | 31mm | |
Dimensions | 31 (Dia.) x 31.5mm | |
Mounting Type | PCB | |
Mounting Hole Size | 1.5mm | |
Terminal Type | PC Pin | |
Application | DVD Player, FP-TV | |
Mechanical Life | 10000Cycles | |
Actuator Colour | Grey | |
Angle of Throw | 30° | |
Minimum Operating Temperature | -10°C | |
Contact Type | Shorting | |
Maximum Operating Temperature | +60°C | |
Height | 31.5mm | |
Select all | ||
---|---|---|
Brand Alps Alpine | ||
Contact Configuration DP6T | ||
Contact Current Rating 250 mA | ||
Number of Switch Positions 6 | ||
Number of Contacts 2 | ||
Voltage Rating 30V dc | ||
Diameter 31mm | ||
Dimensions 31 (Dia.) x 31.5mm | ||
Mounting Type PCB | ||
Mounting Hole Size 1.5mm | ||
Terminal Type PC Pin | ||
Application DVD Player, FP-TV | ||
Mechanical Life 10000Cycles | ||
Actuator Colour Grey | ||
Angle of Throw 30° | ||
Minimum Operating Temperature -10°C | ||
Contact Type Shorting | ||
Maximum Operating Temperature +60°C | ||
Height 31.5mm | ||