- RS Stock No.:
- 123-9613
- Mfr. Part No.:
- SRBV141404
- Manufacturer:
- Alps Alpine
7 In stock for delivery within 5 working days
Added
Price Each
€7.99
(exc. VAT)
€9.83
(inc. VAT)
Units | Per unit |
1 - 4 | €7.99 |
5 - 19 | €7.19 |
20 - 49 | €6.76 |
50 - 99 | €6.36 |
100 + | €6.15 |
- RS Stock No.:
- 123-9613
- Mfr. Part No.:
- SRBV141404
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Note
Actuator length 15mm or 20mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP4T |
Contact Current Rating | 300 mA |
Number of Switch Positions | 4 |
Number of Contacts | 1 |
Voltage Rating | 16V dc |
Depth | 18.5mm |
Width | 22.5mm |
Dimensions | 22.5 x 18.5 x 16.2mm |
Mounting Type | PCB |
Mounting Hole Size | 0.9mm |
Terminal Type | PC Pin |
Application | Home Appliances, Personal Audio |
Maximum Operating Temperature | +85°C |
Actuator Colour | Grey |
Angle of Throw | 30° |
Minimum Operating Temperature | -10°C |
Height | 16.2mm |
Mechanical Life | 10000Cycles |
Contact Type | Non-Shorting |
- RS Stock No.:
- 123-9613
- Mfr. Part No.:
- SRBV141404
- Manufacturer:
- Alps Alpine