Alps Alpine, 4 Position 3P4T Rotary Switch, 250 mA, PC Pin
- RS Stock No.:
- 123-9625
- Mfr. Part No.:
- SRRM342800
- Manufacturer:
- Alps Alpine
Bulk discount available
Subtotal (1 unit)*
€14.72
(exc. VAT)
€18.11
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
- Plus 98 left, shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €14.72 |
5 - 19 | €13.24 |
20 - 49 | €12.46 |
50 - 99 | €11.68 |
100 + | €11.32 |
*price indicative
- RS Stock No.:
- 123-9625
- Mfr. Part No.:
- SRRM342800
- Manufacturer:
- Alps Alpine
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Alpine | |
Contact Configuration | 3P4T | |
Contact Current Rating | 250 mA | |
Number of Switch Positions | 4 | |
Number of Contacts | 3 | |
Voltage Rating | 30V dc | |
Diameter | 31mm | |
Dimensions | 31 (Dia.) x 31.5mm | |
Mounting Type | PCB | |
Mounting Hole Size | 1.5mm | |
Terminal Type | PC Pin | |
Application | DVD Player, FP-TV | |
Mechanical Life | 10000Cycles | |
Maximum Operating Temperature | +60°C | |
Height | 31.5mm | |
Angle of Throw | 30° | |
Minimum Operating Temperature | -10°C | |
Actuator Colour | Grey | |
Contact Type | Shorting | |
Select all | ||
---|---|---|
Brand Alps Alpine | ||
Contact Configuration 3P4T | ||
Contact Current Rating 250 mA | ||
Number of Switch Positions 4 | ||
Number of Contacts 3 | ||
Voltage Rating 30V dc | ||
Diameter 31mm | ||
Dimensions 31 (Dia.) x 31.5mm | ||
Mounting Type PCB | ||
Mounting Hole Size 1.5mm | ||
Terminal Type PC Pin | ||
Application DVD Player, FP-TV | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature +60°C | ||
Height 31.5mm | ||
Angle of Throw 30° | ||
Minimum Operating Temperature -10°C | ||
Actuator Colour Grey | ||
Contact Type Shorting | ||