Teltonika 150Mbps TRB 1 4G LTE, 3G

Subtotal (1 unit)*

€206.05

(exc. VAT)

€253.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€206.05

*price indicative

RS Stock No.:
428-096
Mfr. Part No.:
TRB140
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Wireless Connectivity

4G LTE, 3G

Network Speed

150Mbps

Number of LAN Ports

1

Security Protocols

HTTPS

Number of Antennas

1

Standards/Approvals

EN 61000-4-2:2009, NBTC, CITC, EN 301 489-1 V2.2.3, EN 61000-3-3:2013 + A1:2019 + A2:2021, Kenya, SIRIM, RCM, EN 55035:2017 + A11:2020, UKCA, EN 301 511 V12.5.1, IEC 62368-1:2018, EN 301 908-13 V13.2.1, EN 61000-4-4:2014 + A1:2017, EN IEC 61000-4-11:2020, WEEE, EN 301 489-52 V1.2.1, IMDA, EN IEC 61000-3-2:2019 + A1:2021, NOM, EN 61000-4-6:2014, UCRF, AS/NZS 62368.1:2018, EN IEC 62232:2020, EAC, Arcotel, EN IEC 62368-1:2020+A11:2020, ICASA, EN IEC 61000-4-3:2020, EN 301 908-1 V15.2.1, EN 61000-4-4:2012, CB, EN 301 908-2 V13.1.1, Giteki, RoHS, ANATEL, CE, EN 55032:2015 + A11:2020 + A1:2020, REACH, ECE R10 (E-mark), NTC

Width

74.5mm

Depth

64.4mm

Height

25mm

Weight

134g

COO (Country of Origin):
LT

TRB140ultra-small lightweight IoT device


The UAB TELTONIKA NETWORKS Ultra-small, lightweight, and energy-efficient IoT device with mission-critical LTE Cat 4 and Gigabit Ethernet connectivity options. Linux environment offers a high degree of customization. This gateway is perfect for projects and applications where a single device must be upgraded with reliable and secure internet connectivity.

IP30 Protection

RMS functionality

Compact design

RoHS and REACH compliant

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy