Teltonika 150Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- RS Stock No.:
- 428-087
- Distrelec Article No.:
- 303-89-276
- Mfr. Part No.:
- RUT956
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€269.60
(exc. VAT)
€331.61
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.60 |
*price indicative
- RS Stock No.:
- 428-087
- Distrelec Article No.:
- 303-89-276
- Mfr. Part No.:
- RUT956
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Wireless Connectivity | WiFi, 4G LTE | |
| Network Speed | 150Mbps | |
| Wi-Fi Rating | Wi-Fi 4 | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wi-Fi Band | 2.4GHz | |
| Number of LAN Ports | 3 | |
| WAN Interface | WAN | |
| Security Protocols | OWE, WPA-EAP, WPA-PSK, TKIP, WPA3, WPA2-PSK, AES, WPA2 | |
| Number of Antennas | 4 | |
| Weight | 287g | |
| Height | 5mm | |
| Depth | 100mm | |
| Width | 110mm | |
| Standards/Approvals | UKCA, CB, IMDA, REACH, NCC, Giteki, CITC, RCM, ICASA, C1D2, E-Mark, ECE R118, ANATEL, ANRT, UL/CSA Safety, IC, PTCRB, FCC, RoHS, Kenya, CE | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Wireless Connectivity WiFi, 4G LTE | ||
Network Speed 150Mbps | ||
Wi-Fi Rating Wi-Fi 4 | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wi-Fi Band 2.4GHz | ||
Number of LAN Ports 3 | ||
WAN Interface WAN | ||
Security Protocols OWE, WPA-EAP, WPA-PSK, TKIP, WPA3, WPA2-PSK, AES, WPA2 | ||
Number of Antennas 4 | ||
Weight 287g | ||
Height 5mm | ||
Depth 100mm | ||
Width 110mm | ||
Standards/Approvals UKCA, CB, IMDA, REACH, NCC, Giteki, CITC, RCM, ICASA, C1D2, E-Mark, ECE R118, ANATEL, ANRT, UL/CSA Safety, IC, PTCRB, FCC, RoHS, Kenya, CE | ||
- COO (Country of Origin):
- LT
RUT956 industrial router
The UAB TELTONIKA NETWORKS Industrial router that combines cellular, Wi-Fi, and wired connectivity options with automatic WAN failover and GNSS capabilities. Serial communication interfaces enable integrating more varied devices into the solution ecosystem, while I/O and advanced RutOS software facilitate equipment control, automation, and event notifications.
IP30 Protection
Multiple Interfaces
RoHS and REACH compliant
CE and UKCA compliant
Related links
- Teltonika 150Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- Teltonika 150Mbps RUT 1 WiFi, 4G LTE 2.4GHz
- Teltonika 100Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- Teltonika 150Mbps RUT 3 4G LTE, WiFi 2.4GHz
- Teltonika 300Mbps RUT 3 WiFi 5 GHz
- D-Link 150Mbps EAGLE PRO AI N300 4G Smart Router 4 WiFi, 4G LTE 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 175 1 WiFi, 4G LTE 2.4GHz
- D-Link 150Mbps 4G/LTE Mobile Router 1 4G LTE, WiFi 2.4GHz
