Teltonika 150Mbps RUT 3 4G LTE, WiFi 2.4GHz

Subtotal (1 unit)*

€293.09

(exc. VAT)

€360.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€293.09

*price indicative

RS Stock No.:
428-084
Distrelec Article No.:
303-95-685
Mfr. Part No.:
RUT906
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Wireless Connectivity

4G LTE, WiFi

Wi-Fi Rating

Wi-Fi 4

Network Speed

150Mbps

Wireless Data Rate

100Mbps

Wi-Fi Standard

IEEE 802.11 b/g/n

Wi-Fi Band

2.4GHz

Number of LAN Ports

3

Security Protocols

TKIP, WPA2, WPA2-PSK, WPA-EAP, OWE, WPA-PSK, WPA3, AES

Number of Antennas

5

Width

109.5mm

Standards/Approvals

UKCA, 802.11b/g/n (Wi-Fi 4), CB, IEEE 802.3, IEEE 802.3u, E-Mark, 802.3az, RCM, CE

Height

5mm

Depth

100mm

Weight

295g

COO (Country of Origin):
LT

Cellular 4G router for industrial IoT


The UAB TELTONIKA NETWORKS Cellular 4G router for industrial IoT applications, supporting serial interfaces RS232 and RS485, MQTT, BACnet, I/Os, Ethernet, and more. This cellular router is equipped with GNSS and failsafe features such as Dual SIM, auto-failover, and backup WAN.

IP30 Protection

Dual Sim

GNSS functionality

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy