Etic 100Mbps LAN: 4x Ethernet 3G, 4G
- RS Stock No.:
- 559-231
- Mfr. Part No.:
- IPL-DEC-400-LM
- Manufacturer:
- Etic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 559-231
- Mfr. Part No.:
- IPL-DEC-400-LM
- Manufacturer:
- Etic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | Industrial Router | |
| Wireless Connectivity | 3G, 4G | |
| Network Speed | 100Mbps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type Industrial Router | ||
Wireless Connectivity 3G, 4G | ||
Network Speed 100Mbps | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Etic Industrial VPN router designed for secure and reliable networking, featuring one Ethernet WAN port with LTE-M/NB-IoT backup. It includes four Ethernet LAN ports, ensuring flexible connectivity for industrial applications. With DIN rail mounting, and support for up to 10 VPN links, it provides robust security and efficient remote access.
IP30 metal casing
Support QoS and VLAN
Compatible with option Collect and Alert
Compatible with option M2Me
Related links
- Etic 100Mbps LAN: 4x Ethernet 3G, 4G
- Etic 100Mbps LAN: 4x Ethernet 4 Ethernet 5GHz
- Etic 100Mbps LAN: 4x Ethernet 4G 5 GHz
- Etic 100Mbps LAN: 4x Ethernet 4 4G 5 GHz
- Etic 100Mbps LTEM LAN: 2x Ethernet 1x RS485 3G, 4G
- Etic 100Mbps LAN: 1x Ethernet 4 3G, 4G 5GHz
- Etic 100Mbps LAN: 4x Ethernet Ethernet
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 3G 5 GHz
