Etic 100Mbps LAN: 4x Ethernet 4 Ethernet 5GHz
- RS Stock No.:
- 559-232
- Mfr. Part No.:
- IPL-DEC-400-LW
- Manufacturer:
- Etic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 559-232
- Mfr. Part No.:
- IPL-DEC-400-LW
- Manufacturer:
- Etic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | Industrial Router | |
| Wireless Connectivity | Ethernet | |
| Network Speed | 100Mbps | |
| Wi-Fi Standard | 802.11 a/b/g/n | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | GCM, CBC, AES, TLS | |
| Weight | 500g | |
| Depth | 220mm | |
| Standards/Approvals | REACH, RoHS, EN61000-4-6, FCC-TEIL 15, EN61000-4-8, EN61000-4-2, EN61000-4-3, EN61000-4-5, EN61000-4-4, IEC-EN 62368-1, EN 55022, UL (E525478) | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type Industrial Router | ||
Wireless Connectivity Ethernet | ||
Network Speed 100Mbps | ||
Wi-Fi Standard 802.11 a/b/g/n | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 4 | ||
Security Protocols GCM, CBC, AES, TLS | ||
Weight 500g | ||
Depth 220mm | ||
Standards/Approvals REACH, RoHS, EN61000-4-6, FCC-TEIL 15, EN61000-4-8, EN61000-4-2, EN61000-4-3, EN61000-4-5, EN61000-4-4, IEC-EN 62368-1, EN 55022, UL (E525478) | ||
- COO (Country of Origin):
- FR
The Etic Industrial Ethernet router with cellular backup, featuring one Ethernet WAN port and 3G+/4G worldwide connectivity for reliable remote access. It includes four Ethernet LAN ports, one RS232, and one RS485, ensuring versatile communication options. With DIN rail mounting, and support for up to 10 VPN links, it provides secure and efficient networking for industrial applications.
IP30 metal casing
Support QoS and VLAN
Compatible with option Collect and Alert
Compatible with option M2Me
Related links
- Etic 100Mbps LAN: 4x Ethernet 4 4G 5 GHz
- Etic 100Mbps LAN: 4x Ethernet 4G 5 GHz
- Etic 100Mbps LAN: 4x Ethernet 3G, 4G
- Etic 100Mbps LAN: 1x Ethernet 4 Ethernet 5GHz
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 Ethernet 5GHz
- Etic 100Mbps LAN: 1x Ethernet 4 4G 5 GHz
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 3G 5 GHz
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 4G 5 GHz
