Etic 100Mbps LAN: 4x Ethernet Ethernet
- RS Stock No.:
- 559-241
- Mfr. Part No.:
- IPL-EW-400
- Manufacturer:
- Etic
Stock information currently inaccessible
- RS Stock No.:
- 559-241
- Mfr. Part No.:
- IPL-EW-400
- Manufacturer:
- Etic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | Industrial Router | |
| Wireless Connectivity | Ethernet | |
| Network Speed | 100Mbps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type Industrial Router | ||
Wireless Connectivity Ethernet | ||
Network Speed 100Mbps | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Etic Industrial router designed for secure and efficient Ethernet communication, featuring Wi-Fi connectivity for flexible networking. It supports multiple serial interfaces, making it ideal for industrial automation and SCADA applications. The device is built for DIN rail mounting, ensuring easy installation in control cabinets.
Support QoS
RoHS and REACH compliant
Related links
- Etic 100Mbps LAN: 4x Ethernet Ethernet
- Etic 100Mbps LAN: 4x Ethernet 4 Ethernet 5GHz
- Etic 100Mbps LAN: 4x Ethernet 4G 5 GHz
- Etic 100Mbps LAN: 4x Ethernet 3G, 4G
- Etic 100Mbps LAN: 4x Ethernet 4 4G 5 GHz
- Etic 100Mbps LAN: 1x Ethernet Ethernet
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 Ethernet 5GHz
- Etic 100Mbps LAN: 1x Ethernet 4 Ethernet 5GHz
