Draytek Vigor 3912
- RS Stock No.:
- 708-024
- Mfr. Part No.:
- V3912-K
- Manufacturer:
- Draytek
Image representative of range
Subtotal (1 unit)*
€1,380.00
(exc. VAT)
€1,697.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,380.00 |
*price indicative
- RS Stock No.:
- 708-024
- Mfr. Part No.:
- V3912-K
- Manufacturer:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Industrial Router | |
| Standards/Approvals | IEEE | |
| Series | Vigor 3912 | |
| Width | 443mm | |
| Weight | 3.76kg | |
| Depth | 285mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Industrial Router | ||
Standards/Approvals IEEE | ||
Series Vigor 3912 | ||
Width 443mm | ||
Weight 3.76kg | ||
Depth 285mm | ||
Height 45mm | ||
- COO (Country of Origin):
- TW
The Draytek Multi-WAN Broadband Router is designed for high performance and capable of handling the requirements of large and complex networks, with applications including Remote Access, Firewalling, Load-Balancing and Failover. Featuring twelve (12) LAN and WAN interfaces in total, four (4) dedicated LAN ports and eight (8) switchable ports that can operate as LAN or WAN ports to fit your network requirements. With up to 12Gb/s of NAT and Firewall throughput, the Vigor 3912 is suitable for the most demanding and bandwidth intensive SME applications.
High-Performance VPN Concentrator
Flexible WAN and LAN Ports
Manage Multiple Networks
Robust and Comprehensive Firewall
Flexible WAN Architecture
Powerful 12Gb Capable Internet Gateway
10GbE SFP+ and 2.5GbE Ports
