Draytek Vigor 167 Socket Connector
- RS Stock No.:
- 707-885
- Mfr. Part No.:
- V167-K
- Manufacturer:
- Draytek
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-885
- Mfr. Part No.:
- V167-K
- Manufacturer:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Router | |
| Mount Type | Base | |
| Connection Type | Socket Connector | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 207mm | |
| Weight | 270g | |
| Height | 42mm | |
| Standards/Approvals | SIN 498 MCT | |
| Series | Vigor 167 | |
| Depth | 131mm | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Router | ||
Mount Type Base | ||
Connection Type Socket Connector | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Width 207mm | ||
Weight 270g | ||
Height 42mm | ||
Standards/Approvals SIN 498 MCT | ||
Series Vigor 167 | ||
Depth 131mm | ||
- COO (Country of Origin):
- TW
The Draytek VDSL2 35b and ADSL2+ modem to Ethernet bridge, connecting VDSL or ADSL to your Ethernet-based Router or Firewall. It provides proven compatibility with UK VDSL2 and ADSL2+ networks. The Vigor 167 is an Ideal modem to connect your DrayTek Vigor router, or any Router and Firewall, to a DSL line.
Add DSL connectivity to any Router
No Setup Needed
Two Gigabit LAN Ports
Wall or Shelf Mountable
