UAB TELTONIKA NETWORKS RUTX14, 5 Port Ethernet
- RS Stock No.:
- 820-301
- Mfr. Part No.:
- RUTX14000600
- Manufacturer:
- UAB TELTONIKA NETWORKS
Subtotal (1 unit)*
€475.36
(exc. VAT)
€584.69
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.36 |
*price indicative
- RS Stock No.:
- 820-301
- Mfr. Part No.:
- RUTX14000600
- Manufacturer:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Router | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 50 VDC | |
| Mount Type | DIN Rail | |
| Connection Type | Ethernet | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Weight | 515g | |
| Depth | 95mm | |
| Standards/Approvals | EAC | |
| Width | 132mm | |
| Series | RUTX14 | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Router | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 50 VDC | ||
Mount Type DIN Rail | ||
Connection Type Ethernet | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Weight 515g | ||
Depth 95mm | ||
Standards/Approvals EAC | ||
Width 132mm | ||
Series RUTX14 | ||
Height 44mm | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS router offers high-speed 4G LTE connectivity to support mobile networking needs. Designed for demanding environments, this device ensures reliable internet access and Advanced network management capabilities.
Supports 4G LTE connectivity with speeds up to 600 Mbps for improved performance
Features dual SIM capability for automatic switching among multiple networks
Provides Advanced security with multiple VPN protocols for enhanced data safety
Equipped with comprehensive monitoring tools through web UI and remote management
Related links
- UAB TELTONIKA NETWORKS RUTX14, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC40, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTXR1, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC41, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC42, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUT281, 2 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX10, 4 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX08, 4 Port Ethernet
