UAB TELTONIKA NETWORKS RUTXR1, 5 Port Ethernet
- RS Stock No.:
- 820-324
- Mfr. Part No.:
- RUTXR1300200
- Manufacturer:
- UAB TELTONIKA NETWORKS
Subtotal (1 unit)*
€498.30
(exc. VAT)
€612.91
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.30 |
*price indicative
- RS Stock No.:
- 820-324
- Mfr. Part No.:
- RUTXR1300200
- Manufacturer:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Rack Mount Kit | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 50 VDC | |
| Mount Type | Rack | |
| Connection Type | Ethernet | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Weight | 1.09kg | |
| Depth | 122.6mm | |
| Height | 42.6mm | |
| Standards/Approvals | UKCA | |
| Width | 272mm | |
| Series | RUTXR1 | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Rack Mount Kit | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 50 VDC | ||
Mount Type Rack | ||
Connection Type Ethernet | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Weight 1.09kg | ||
Depth 122.6mm | ||
Height 42.6mm | ||
Standards/Approvals UKCA | ||
Width 272mm | ||
Series RUTXR1 | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS robust connectivity solutions for demanding environments. It excels in delivering efficient data transfer and seamless network performance, catering to industrial, retail, and smart city applications.
Cellular speeds up to 300Mbps for efficient data transfer
Supports multiple network access for enhanced service flexibility
Features dynamic routing protocols such as BGP and OSPF
Includes Advanced security measures like DDoS prevention and firewall options
Provides dual-band Wi-Fi supporting up to 867 Mbps for reliable connectivity
Related links
- UAB TELTONIKA NETWORKS RUTXR1, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC40, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC41, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC42, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX14, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUT281, 2 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX10, 4 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX08, 4 Port Ethernet
