D-Link DWM-311-GP Ethernet, 1 Port 5G
- RS Stock No.:
- 842-493
- Mfr. Part No.:
- DWM-311-GP/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€715.21
(exc. VAT)
€879.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €715.21 |
*price indicative
- RS Stock No.:
- 842-493
- Mfr. Part No.:
- DWM-311-GP/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Modem | |
| Modem Type | 5G | |
| Model Number | DWM-311-GP | |
| Nominal Supply Voltage | 57 V | |
| Mount Type | DIN Rail | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -30°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 70°C | |
| Width | 90mm | |
| Standards/Approvals | CE | |
| Depth | 93mm | |
| Height | 27mm | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Modem | ||
Modem Type 5G | ||
Model Number DWM-311-GP | ||
Nominal Supply Voltage 57 V | ||
Mount Type DIN Rail | ||
Number of Ports 1 | ||
Minimum Operating Temperature -30°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 70°C | ||
Width 90mm | ||
Standards/Approvals CE | ||
Depth 93mm | ||
Height 27mm | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- TW
The D-Link 5G M2M PoE Modem is a cutting-edge device that delivers superior dual-mode cellular connectivity for IoT applications, ensuring Rapid and reliable data transfer alongside efficient power management through PoE technology.
Supports Advanced 5G-NR and LTE cellular connectivity
Equipped with a 2.5-Gigabit Ethernet port for high-speed data transfer
Features dual-SIM slots for seamless failover and enhanced reliability
