D-Link DWM-314-T Cellular, 4 Port 4G
- RS Stock No.:
- 842-446
- Mfr. Part No.:
- DWM-314-T
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€266.50
(exc. VAT)
€327.80
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.50 |
*price indicative
- RS Stock No.:
- 842-446
- Mfr. Part No.:
- DWM-314-T
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Modem Type | 4G | |
| Product Type | Industrial Router | |
| Model Number | DWM-314-T | |
| Transmission Speed | 100Mbps | |
| Mount Type | DIN Rail | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Connection Port | RJ45 | |
| Height | 31mm | |
| Width | 99mm | |
| Standards/Approvals | EN 18031-1 | |
| Depth | 115mm | |
| Communication Protocol | Cellular | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Modem Type 4G | ||
Product Type Industrial Router | ||
Model Number DWM-314-T | ||
Transmission Speed 100Mbps | ||
Mount Type DIN Rail | ||
Number of Ports 4 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Connection Port RJ45 | ||
Height 31mm | ||
Width 99mm | ||
Standards/Approvals EN 18031-1 | ||
Depth 115mm | ||
Communication Protocol Cellular | ||
- COO (Country of Origin):
- TW
The D-Link modem designed to provide 4G-LTE cellular connectivity, Ideal for ensuring real-time data transmission and efficient connections across various applications.
Provides uninterrupted 4G LTE connectivity for smart parking solutions
Features a built-in 4-port Gigabit switch to expand connectivity options
Supports easy installation with plug-and-play functionality using a Nano-SIM card
Made with industrial-grade casing to withstand extreme environmental conditions
Robust security features like secure VPN technology protect sensitive data
