D-Link DWM-550-G DWM, 4 Port
- RS Stock No.:
- 842-498
- Mfr. Part No.:
- DWM-550-G
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€771.54
(exc. VAT)
€948.99
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €771.54 |
*price indicative
- RS Stock No.:
- 842-498
- Mfr. Part No.:
- DWM-550-G
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Industrial Router | |
| Transmission Speed | 3.4Gbps | |
| Nominal Supply Voltage | 12 → 36 V dc | |
| Mount Type | DIN Rail | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 125mm | |
| Height | 35mm | |
| Standards/Approvals | CE | |
| Series | DWM | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Industrial Router | ||
Transmission Speed 3.4Gbps | ||
Nominal Supply Voltage 12 → 36 V dc | ||
Mount Type DIN Rail | ||
Number of Ports 4 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 125mm | ||
Height 35mm | ||
Standards/Approvals CE | ||
Series DWM | ||
Width 160mm | ||
- COO (Country of Origin):
- TW
The D-Link 5G M2M Router delivers Advanced 5G-NR and 4G-LTE dual-mode connectivity, designed to enhance M2M applications with robust features and reliable performance.
Equipped with four gigabit Ethernet ports, including a configurable Ethernet WAN port
Supports seamless automatic WAN failover for uninterrupted connectivity
Wi-Fi 6 AX1800 capability ensures high-speed wireless communication
Offers multiple WAN switching options and load balancing for optimal connectivity
Includes Advanced security features with support for various VPN protocols
