Subtotal (1 unit)*
€335.62
(exc. VAT)
€412.81
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.62 |
*price indicative
- RS Stock No.:
- 859-258
- Mfr. Part No.:
- ER7412-M2
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Router | |
| Number of LAN Ports | 11 | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Width | 294mm | |
| Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Router | ||
Number of LAN Ports 11 | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
Width 294mm | ||
Depth 180mm | ||
- COO (Country of Origin):
- CN
The TP-Link Multi-Gigabit VPN Router delivers exceptional performance and efficient management for secure business operations, featuring powerful hardware for reliable connectivity.
Quad-core Cortex-A53
