Subtotal (1 unit)*
€281.59
(exc. VAT)
€346.36
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.59 |
*price indicative
- RS Stock No.:
- 859-259
- Mfr. Part No.:
- ER707-M2
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Router | |
| Number of LAN Ports | 6 | |
| Height | 35mm | |
| Depth | 131mm | |
| Standards/Approvals | RoHS | |
| Width | 226mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Router | ||
Number of LAN Ports 6 | ||
Height 35mm | ||
Depth 131mm | ||
Standards/Approvals RoHS | ||
Width 226mm | ||
- COO (Country of Origin):
- CN
The TP-Link Multi-Gigabit VPN Gateway offers secure and efficient network management for Advanced VPN connections and high-speed performance, Ideal for businesses requiring robust connectivity.
Dedicated dual-core CPU ensures outstanding performance
1GB DDR4 memory allows for high concurrent connections
Supports multiple VPN protocols for flexible connection options
Equipped with multiple high-speed ports for versatile connectivity
