Robustel 100Mbps R2000 2 WiFi, Ethernet, 3G, 4G, 2G 2.4GHz
- RS Stock No.:
- 123-6251
- Mfr. Part No.:
- R2000-Starter KIT
- Manufacturer:
- Robustel
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€481.13
(exc. VAT)
€591.79
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €481.13 | - |
| 5 + | €444.08 | 7% |
*price indicative
- RS Stock No.:
- 123-6251
- Mfr. Part No.:
- R2000-Starter KIT
- Manufacturer:
- Robustel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robustel | |
| Product Type | Router | |
| Wireless Connectivity | WiFi, Ethernet, 3G, 4G, 2G | |
| Network Speed | 100Mbps | |
| Wi-Fi Rating | 150 Mbps | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wi-Fi Band | 2.4GHz | |
| Number of LAN Ports | 2 | |
| Security Protocols | WPA2, WPA, WEP | |
| Depth | 250mm | |
| Weight | 305g | |
| Standards/Approvals | No | |
| Width | 140mm | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand Robustel | ||
Product Type Router | ||
Wireless Connectivity WiFi, Ethernet, 3G, 4G, 2G | ||
Network Speed 100Mbps | ||
Wi-Fi Rating 150 Mbps | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wi-Fi Band 2.4GHz | ||
Number of LAN Ports 2 | ||
Security Protocols WPA2, WPA, WEP | ||
Depth 250mm | ||
Weight 305g | ||
Standards/Approvals No | ||
Width 140mm | ||
Height 60mm | ||
- COO (Country of Origin):
- CN
Robustel Modem Router Kit
The Robustel modem router kit includes all the necessary accessories to operate from a DC or AC power source in an industrial, development or remote setting. The Robustel GoRugged R2000 is an industrial-grade cellular router to enable M2M IoT gateway applications working with 2G/3G (GSM/GPRS/EDGE/HSPA+). It features dual SIM slots for redundancy and continuous connection.
Kit Includes
-Dual SIM for continuous connection
-Wireless LAN: 802.11 b/g/n
-Ethernet Port: 2 x LAN
-Power Supply 9 V dc to 26 V dc
-Dimensions: 127.5 x 82.5 x 29.5 mm
-Approval & Detective: CE, R&TTE, RoHS, WEEE
-Operating Environment -40° to 85°C/up to 95% Relative Humidity
RF Operating Frequencies
-WCDMA/UMTS/HSPA+ (3G Cellular): 900/2100 MHz
-GSM/GPRS/EDGE (2G fall-back Cellular): 850/900/1800/1900 MHz
-Robustel R2000-3P Wireless Cellular Router
-Robustel Mains Power Supply with multi-adapter regional attachments (RS 902-6830)
-Robustel wall mount bracket (RS 902-6834)
-Magnetic-mount antenna with a coaxial RF cable (RS 123-6248)
-Direct-Mount blade antenna (RS 123-6249)
-Ethernet Cable and Documentation CD
Features and Benefits
The Supply voltage is between 9VDC and 26VDC
Dual SIM redundancy for continuous cellular
connections; supports 2G/3G/4G.
Various interfaces: 2xLAN/1xLAN, 1xWAN, Wi-Fi.
WAN: static, PPPOE and DHCP client.
Multiple links backup and ICMP detection.
VPN tunnel: IPsec/OpenVPN/GRE.
Auto reboot via SMS/Timing.
Flexible Management methods: Web/SMS/CLI.
Firmware upgrade via Web/CLI/SMS
Advanced Firewall: filtering, port mapping, DMZ
Supports DDNS
Supports VRRP
Supports SNMP report events which include system
start-up, system reboot, system time update etc.
The metal enclosure can be mounted on a DIN-rail,
on the wall or be put on the desktop
Built-in Watchdog, Timer
Applications
Cash point
Vending machine connectivity
Retail POS
IP video surveillance and signage
Certifications
CE certified
R&TTE certified
WEEE certified
Related links
- Robustel 100Mbps R1510 2 WiFi Ethernet 2G 2.4GHz
- Robustel 100Mbps R1511P 2 Ethernet WiFi 4G 2.4GHz
- Robustel 100Mbps R1511P 2 WiFi 3G Ethernet
- Robustel 100Mbps R2000 Dual 4 WiFi 2.4GHz
- Robustel 100Mbps R1520-4L 5 4G 2G Ethernet
- Robustel 100Mbps R3000-LGNUA 2 Ethernet 2G 4G
- Robustel 100Mbps R3000 LG 2 LoRaWAN Ethernet 3G 2.4GHz
- CSL Wi Fi Test Equipment for 2.4GHz WiFi 3G 2G Networks
