Robustel 100Mbps R2000 Dual 4 WiFi 2.4GHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
193-5617
Mfr. Part No.:
R2000-D4L2
Manufacturer:
Robustel
Find similar products by selecting one or more attributes.
Select all

Brand

Robustel

Product Type

Router

Wireless Connectivity

WiFi

Network Speed

100Mbps

Wi-Fi Standard

IEEE 802.11 b/g/n

Wireless Data Rate

150Mbps

Wi-Fi Band

2.4GHz

Number of LAN Ports

4

WAN Interface

WAN

Security Protocols

WEP, WPA, WPA2

Number of Antennas

4

Standards/Approvals

CE, WEEE, IEC 61000-4-4, EAC, IEC 61000-4-5, IEC 61000-4-6, RoHS, IEC 61000-4-3, RCM, IEC 61000-4-2, EN 55032: 2015/AC: 2016

Weight

750g

Height

46mm

Width

145mm

Depth

130mm

COO (Country of Origin):
CN
Robustel’s R2000 Dual Industrial Dual Module Cellular VPN Router with Power over Ethernet provides fast and reliable communication for monitoring and controlling remote equipment. The added new feature, Power over Ethernet, makes installing or expanding much simpler and cheaper for both power and data transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy