Robustel 100Mbps R3000-LGNUA 2 Ethernet, 3G, 2G, LoRaWAN, 4G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
193-5613
Mfr. Part No.:
R3000-LGNUA
Manufacturer:
Robustel
Find similar products by selecting one or more attributes.
Select all

Brand

Robustel

Product Type

Router

Wireless Connectivity

Ethernet, 3G, 2G, LoRaWAN, 4G

Network Speed

100Mbps

Wi-Fi Standard

No

Wireless Data Rate

150Mbps

Number of LAN Ports

2

Security Protocols

WEP, WPA, WPA2

Number of Antennas

4

Width

125mm

Standards/Approvals

WEEE, RoHS, CE (868MHz), CE (433MHz), RCM (915MHz)

Depth

295mm

Height

75mm

Weight

570g

COO (Country of Origin):
CN
Robustel R3000 LG is an industrial-grade LoRaWAN gateway, integrated with LoRaWAN wireless communication technology and cellular network technology, to provide users with wireless long-distance data transmission services.

Supporting global LoRaWAN frequency bands

Compatible with LoRaWAN and private protocols

Compatible with any LoRaWAN cloud server

Up to 8 channels supporting receive data simultaneously

Supporting Packet Forwarder Version 2.2.1 and Packet Forwarder Protocol Version 1

RobustOS + SDK

TPH6700 Housing optional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy