Siretta QUARTZ-GOLD-W21-LTE4 (EU) + ACCESSORIES QUARTZ-GOLD-W21-LTE4 (EU) + ACCESSORIES, 2 Port 4G LTE
- RS Stock No.:
- 219-8153
- Mfr. Part No.:
- QUARTZ-GOLD-W21-LTE4(EU) + ACC
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€370.85
(exc. VAT)
€456.15
(inc. VAT)
Limited stock
- Plus 13 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €370.85 | - |
| 2 - 4 | €363.43 | 2% |
| 5 - 9 | €356.16 | 3% |
| 10 - 24 | €349.02 | 5% |
| 25 + | €340.03 | 8% |
*price indicative
- RS Stock No.:
- 219-8153
- Mfr. Part No.:
- QUARTZ-GOLD-W21-LTE4(EU) + ACC
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Router | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 7.5 → 32 V dc | |
| Mount Type | Wall | |
| Connection Type | 4G LTE | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Series | QUARTZ-GOLD-W21-LTE4 (EU) + ACCESSORIES | |
| Standards/Approvals | CCC, RoHS, CE | |
| Width | 73.5mm | |
| Weight | 320g | |
| Depth | 25.5mm | |
| Height | 103mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Router | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 7.5 → 32 V dc | ||
Mount Type Wall | ||
Connection Type 4G LTE | ||
Number of Ports 2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Series QUARTZ-GOLD-W21-LTE4 (EU) + ACCESSORIES | ||
Standards/Approvals CCC, RoHS, CE | ||
Width 73.5mm | ||
Weight 320g | ||
Depth 25.5mm | ||
Height 103mm | ||
- COO (Country of Origin):
- CN
Siretta QUARTZ-GOLD Series Router, 150Mbps Transmission Speed, 7.50 to 32V dc Nominal Supply Voltage - QUARTZ-GOLD-W21-LTE4(EU) + ACC
This Siretta QUARTZ-GOLD-W21-LTE4(EU) + ACC router provides cellular connectivity using 4G LTE for remote and industrial environments. It is designed for wall mounting and operates across a broad voltage range, supporting deployments where low-voltage DC power is required. The unit is Compact and lightweight to facilitate installation in confined enclosures and service locations.
Features and Benefits:
• 150Mbps throughput enables responsive data exchange for IoT deployments
• 4G LTE connection supports wide-area wireless communications
• Dual physical ports allow separation of network paths or redundancy
• Wide operating temperature range delivers consistent performance in extremes
• Low nominal supply voltage reduces integration work with DC systems
• 4G LTE connection supports wide-area wireless communications
• Dual physical ports allow separation of network paths or redundancy
• Wide operating temperature range delivers consistent performance in extremes
• Low nominal supply voltage reduces integration work with DC systems
Applications
• Suitable for remote site monitoring and telemetry installations
• Ideal for industrial IoT device connectivity and data backhaul
• Used with wall-mounted control cabinets and comms cupboards
• Can be used for cellular WAN failover in distributed networks
• Ideal for industrial IoT device connectivity and data backhaul
• Used with wall-mounted control cabinets and comms cupboards
• Can be used for cellular WAN failover in distributed networks
What power input range does it accept?
It operates from 7.50to32Vdc allowing use with varied low-voltage DC supplies.
How does it cope with temperature extremes?
It functions across a -30°C to 75°C span to maintain links in harsh climates.
What physical mounting option is provided?
The unit is configured for wall mounting to simplify deployment in confined spaces.
How heavy and Compact is the device for installation planning?
It weighs 320 g and has a footprint of 73.5 mm width and 103 mm height with 25.5 mm depth.
Which certifications ensure adherence to regional technical standards?
It carries CCC, RoHS and CE approvals indicating conformity with specified directives.
Related links
- Siretta QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES, 2 Port Gigabit Ethernet Port
- Siretta QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES QUARTZ-COMPACT 3G Ethernet Lan
- Siretta QUARTZ-GOLD-W21-5G (GL) WITH ACCESSORIES QUARTZ-GOLD-W21-5G (GL) WITH ACCESSORIES, 4 Port
- Siretta QUARTZ-COMPACT-G11-LTE(EU) + ACCESSORIES QUARTZ-COMPACT-G11-LTE(EU) + ACCESSORIES 3G Fallback,
- Siretta QUARTZ-GOLD-W21-5G (GL) QUARTZ-GOLD-W21-5G (GL), 4 Port
- Siretta QUARTZ-COMPACT-11-LTE(EU) QUARTZ-COMPACT, 2 Port 4G LTE
- Siretta QUARTZ-LITE-W21-LTE(EU) + ACCESSORIES QUARTZ-LITE-W21-LTE(EU) + ACCESSORIES, 2 Port LAN
- Siretta QUARTZ-W22-LTE(EU) + ACCESSORIES QUARTZ-W22-LTE(EU) + ACCESSORIES Standard DC Power Interface,
