Ixxat CANblue II Wireless
- RS Stock No.:
- 226-2737
- Mfr. Part No.:
- 1.01.0126.12001
- Manufacturer:
- Ixxat
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-2737
- Mfr. Part No.:
- 1.01.0126.12001
- Manufacturer:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Product Type | Router | |
| Connection Type | Wireless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Product Type Router | ||
Connection Type Wireless | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ixxat CANblue II, active CAN-Bluetooth interface for use with external antenna
The Ixxat CANblue II is a versatile Bluetooth module designed for use in CAN systems. With its three operating modes as PC interface, bridge, or gateway, it is suited for a wide range of applications, including mobile configuration, real-time analysis, and connecting CAN networks via Bluetooth. It provides a wireless communication range of up to 200 meters with a typical latency of approx. 4 ms. Multiple CANblue II devices can be linked to bridge or extend CAN networks, enabling flexible network segmentation and communication across larger areas.
The device is equipped with a D-Sub 9 plug for the CAN bus connection and a RP-SMA connector to install an external antenna. It is powered by a 32-bit microcontroller, supporting a 1 Mbit baud rate at full bus load without data loss. The galvanic isolation provides reliable protection of the device against overvoltage and voltage peaks.
An external antenna for use with the CANblue II is available for separate purchase.
Features and Benefits
• Quick start-up and connection
• Flexible configuration options
• High data throughput combined with low latency
• High transmission performance without message loss
• For usage with external antenna
Technical Data
• Connectors: 1 x D-Sub 9, 1 x RP-SMA
• Bluetooth v4.0 with EDR
• CAN interface: CAN high-speed (ISO 11898-2)
• Transmission delay: approx. 4 ms (in shortest latency mode)
• Galvanic isolation: 1 kV DC for 1 sec.
• Certification: CE, FCC, Telec
Related links
- Ixxat CANbridge NT 420 USB
- Ixxat CANbridge NT200
- Ixxat CAN@net NT420 Ethernet
- Ixxat CAN@net NT 100 Ethernet
- Ixxat CAN@net NT 200 Ethernet
- TP-Link ER701-5G-Outdoor Omada, 1 Port Wireless
- Wurth Elektronik EV-Kit Proteus-II with 50 Ohm RF pad Proteus-II Bluetooth Evaluation Kit for Proteus-II EV kit 32.768
- TP-Link DR3650V-4G Wired/Wireless 4G
