Ixxat CANbridge NT 420 USB
- RS Stock No.:
- 226-2750
- Mfr. Part No.:
- 1.01.0331.42000
- Manufacturer:
- Ixxat
Subtotal (1 unit)*
€708.53
(exc. VAT)
€871.49
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €708.53 |
*price indicative
- RS Stock No.:
- 226-2750
- Mfr. Part No.:
- 1.01.0331.42000
- Manufacturer:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Product Type | Router | |
| Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Product Type Router | ||
Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ixxat CANbridge NT 420, CAN Bridge/Gateway with 4 x CAN (thereof 2 x CAN FD) channels and galvanic isolation
The Ixxat CANbridge NT 420 serves as a bridge/gateway between up to four CAN or two CAN FD systems, facilitating seamless connection and enabling controlled message exchange through predefined rules and functions. It also allows for straightforward coupling of CAN FD/CAN networks, conversion between networks with varying bit rates or frame formats (11/29-bit identifiers), and the manipulation, evaluation, filtering, and forwarding of CAN messages. Equipped with a robust microcontroller, it performs tasks such as message filtering, ID translation, and data multiplexing (e.g., necessary for converting CAN FD to CAN messages) while handling bursts of higher data rates without any message loss.
The device can be easily configured through USB using an intuitive Windows tool.
