Teltonika RUTM11000000 Modbus TCP, MQTT, SNMP, TCP, UDP, 4 Port 4G
- RS Stock No.:
- 735-307
- Mfr. Part No.:
- RUTM11000000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€440.51
(exc. VAT)
€541.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.51 |
*price indicative
- RS Stock No.:
- 735-307
- Mfr. Part No.:
- RUTM11000000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Modem Type | 4G | |
| Product Type | Router | |
| Model Number | RUTM11000000 | |
| Transmission Speed | 300Mbps | |
| Nominal Supply Voltage | 9 → 50 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Width | 115mm | |
| Standards/Approvals | WEEE | |
| Weight | 460g | |
| Depth | 95.1mm | |
| Height | 44.2mm | |
| Communication Protocol | Modbus TCP, MQTT, SNMP, TCP, UDP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Modem Type 4G | ||
Product Type Router | ||
Model Number RUTM11000000 | ||
Transmission Speed 300Mbps | ||
Nominal Supply Voltage 9 → 50 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Width 115mm | ||
Standards/Approvals WEEE | ||
Weight 460g | ||
Depth 95.1mm | ||
Height 44.2mm | ||
Communication Protocol Modbus TCP, MQTT, SNMP, TCP, UDP | ||
- COO (Country of Origin):
- LT
The Teltonika router is designed to provide high-speed 4G connectivity, ensuring reliable internet access in various environments. It supports dual SIM cards for seamless operation, making it Ideal for demanding applications.
4G (LTE) module supports up to 300 Mbps for fast mobile data
Dual SIM functionality ensures connectivity even during network issues
Related links
- Teltonika RUTM09000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTX11000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTM52100000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTM30000000 Modbus TCP SNMP UDP, 2 Port 5G
- Teltonika RUTC50200000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTM56000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUT206010000 Modbus TCP SNMP, 2 Port 4G
- Teltonika RUT241010000 DNP3 MQTT 2 Port 4G
