RS PRO PT100 Temperature Sensor, 6mm Dia, 50mm Long, 3 Wire, 400°C Max
- RS Stock No.:
- 350-354
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€51.03
(exc. VAT)
€62.77
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.03 |
*price indicative
- RS Stock No.:
- 350-354
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT100 Thermoresistances, 6mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet Type PT100 Thermoresistances Temperature Sensor is designed for precise temperature measurement. With a 6mm diameter and 50mm immersion length, it is ideal for applications requiring accurate and reliable temperature monitoring. This RTD sensor is suitable for use in various industrial settings, providing dependable performance in demanding environments.
Features and Benefits
Max Operating Temperature 400°C: Ensures high-temperature applications can be handled effectively
1/2 Inch Fitting Nut: Facilitates easy installation and secure connection
Protection Tube Stainless Steel: Offers durability and resistance to corrosion
Sensor Type DIN/EN60751: Complies with industry standards for reliability and accuracy
1/2 Inch Fitting Nut: Facilitates easy installation and secure connection
Protection Tube Stainless Steel: Offers durability and resistance to corrosion
Sensor Type DIN/EN60751: Complies with industry standards for reliability and accuracy
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Industrial control applications
Food industry
Chemical industry
Textile sector
Panel manufacturing
Production and test equipment
Industrial control applications
Food industry
Chemical industry
Textile sector
Additional Information
Termination Type: Bare wire tail for flexible connectivity
Number Of Wires: 3-wire configuration for enhanced accuracy
Number Of Wires: 3-wire configuration for enhanced accuracy
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT100 Temperature Sensor 50mm Long 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 200°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 26mm Long 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 60mm Long Probe, 400°C Max
