RS PRO PT100 Temperature Sensor, 5mm Dia, 50mm Long, 3 Wire, 400°C Max
- RS Stock No.:
- 350-414
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€27.39
(exc. VAT)
€33.69
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.39 |
*price indicative
- RS Stock No.:
- 350-414
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 5mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 5mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
RS PRO Bayonet Bore Type PT100 Thermoresistances, 5mm Diameter, 50mm Immersion Length
The RS PRO Bayonet Bore Type PT100 Thermoresistances is designed for precise temperature measurement in various industrial applications. With a 5mm diameter and 50mm immersion length, it is ideal for environments requiring accurate and reliable temperature monitoring. This RTD sensor is particularly beneficial in machinery manufacturing and industrial control settings.
Features and Benefits
Max Operating Temperature 400°C: Ensures reliable performance in high-temperature environments
Protection Tube AISI304 (DIN1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN60751: Complies with international standards for accuracy and reliability
Cable Type Fiber Glass Plus Fiber Glass Plus Braided Wire: Offers enhanced protection and flexibility in challenging conditions
Protection Tube AISI304 (DIN1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN60751: Complies with international standards for accuracy and reliability
Cable Type Fiber Glass Plus Fiber Glass Plus Braided Wire: Offers enhanced protection and flexibility in challenging conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Industrial control applications
Food industry
Chemical sector
Textile industry
Panel manufacturing
Production and test equipment
Industrial control applications
Food industry
Chemical sector
Textile industry
Additional Information
Termination Type: Bare Wire Tail for easy integration into existing systems
Probe Material: Stainless Steel for robustness and longevity
Probe Material: Stainless Steel for robustness and longevity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT100 Temperature Sensor 30mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 26mm Long 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT100 RTD Sensor 50mm Long Probe, Classe B +100°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
