RS PRO PT1000 Temperature Sensor, 6mm Dia, 50mm Long, 2 Wire, Probe, 400°C Max
- RS Stock No.:
- 350-371
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.62
(exc. VAT)
€24.13
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 15 January 2026
- Plus 40 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.62 |
*price indicative
- RS Stock No.:
- 350-371
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT1000 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT1000 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT1000 RTD Sensor, 6mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet Type PT1000 RTD Sensor is designed for precise temperature measurement in industrial environments. With a robust construction and reliable performance, it is ideal for applications requiring accurate temperature monitoring, such as machinery and panel manufacturing, as well as in the food, chemical, and textile industries.
Features and Benefits
Max Operating Temperature 200°C: Ensures reliable performance in high-temperature environments
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Silicone Plus Silicone: Offers enhanced flexibility and protection in various conditions
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Silicone Plus Silicone: Offers enhanced flexibility and protection in various conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Probe Material: Stainless Steel for enhanced durability
Cable Length: 2 metres for flexible installation
Termination Type: Bare Wire Tail for easy connection to systems
Cable Length: 2 metres for flexible installation
Termination Type: Bare Wire Tail for easy connection to systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
