RS PRO PT1000 Temperature Sensor, 8mm Dia, 50mm Long, 3 Wire, Probe, 400°C Max

Subtotal (1 unit)*

€31.86

(exc. VAT)

€39.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.86

*price indicative

RS Stock No.:
350-378
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

COO (Country of Origin):
TR

RS PRO Standard Bayonet Type PT1000 RTD Sensor, 8mm Diameter, 50mm Immersion Length


The RS PRO Standard Bayonet Type PT1000 RTD Sensor is designed for precise temperature measurement across various industrial applications. With its robust construction and reliable performance, it is ideal for use in machinery manufacturing, panel manufacturing, and industrial control systems. This sensor ensures accurate readings, making it a valuable tool in the food, chemical, and textile industries.

Features and Benefits


Max Operating Temperature 400°C: Suitable for high-temperature environments
1/2 Inch Fitting Nut: Easy and secure installation
Protection Tube AISI304 (DIN1.4301): Durable and corrosion-resistant
Sensor Type DIN/EN60751: Complies with international standards for reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhanced durability and flexibility

Applications


Machinery manufacturing
Panel manufacturing
Production and test equipment
Industrial control applications
Food industry
Chemical industry
Textile industry

Additional Information


Bayonet Type with Fitting Nut: Ensures secure and stable sensor placement
Termination Type: Bare wire tail for versatile connectivity
Probe Material: Stainless steel for longevity and resistance to harsh conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links