ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 150mm Long, Clamp Adapter, ± 0.15 +150°C Max
- RS Stock No.:
- 596-166
- Mfr. Part No.:
- TM4841
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€144.28
(exc. VAT)
€177.46
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.28 |
*price indicative
- RS Stock No.:
- 596-166
- Mfr. Part No.:
- TM4841
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature sensor is expertly designed to provide accurate temperature measurements in hygienic systems. This device operates within a broad measuring range of -40 to 150 °C, making it ideal for various applications involving liquids and gases. With its robust stainless steel construction and gold-plated contacts, this sensor ensures reliability and durability even under demanding conditions. The cylindrical design, along with the adjustable process connections for clamp DN25 to DN40, facilitates easy integration into existing systems. Furthermore, its IP 68 and IP 69K protection classes guarantee optimal performance in challenging environments. This temperature sensor not only meets high standards of accuracy and durability but also reflects cutting-edge engineering tailored for modern industrial needs.
Offers a measuring range of -40 to 150 °C for versatile applications
Constructed from stainless steel, ensuring durability and longevity
Features gold-plated contacts for improved conductivity and reliability
Boasts an IP 68 and IP 69K rating for excellent protection against dust and water
Constructed from stainless steel, ensuring durability and longevity
Features gold-plated contacts for improved conductivity and reliability
Boasts an IP 68 and IP 69K rating for excellent protection against dust and water
Related links
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
- ifm electronic PT100 Temperature Probe 150mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 150mm Long ± 0.15 K +150°C Max
