ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 350mm Long, Clamp Adapter, ± 0.15 K +150°C Max
- RS Stock No.:
- 596-300
- Mfr. Part No.:
- TT3291
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€126.38
(exc. VAT)
€155.45
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.38 |
*price indicative
- RS Stock No.:
- 596-300
- Mfr. Part No.:
- TT3291
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 350mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 350mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature probe sensor is designed for precise temperature measurement in both liquids and gases, operating within a wide measuring range of -40 to 150 °C (-40 to 302 °F). Tailored for hygienic applications, this sensor features a robust clamp adapter with a probe length of 350 mm, ensuring compatibility with various industrial setups. Its gold-plated contacts enhance reliability in demanding conditions, while the durable stainless steel construction guarantees long life even under high-pressure situations. With certifications ensuring its performance, this product stands out for those who demand accuracy and reliability in temperature sensing.
Wide measuring range: -40 to 150 °C for versatile applications
Robust clamp adapter suitable for various process connections
Constructed from high-quality stainless steel (316L/1.4404) for enhanced durability
Gold-plated contacts improve reliability in electrical connections
Robust clamp adapter suitable for various process connections
Constructed from high-quality stainless steel (316L/1.4404) for enhanced durability
Gold-plated contacts improve reliability in electrical connections
Related links
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 260mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
