ifm electronic PT100 Temperature Probe, 6mm Dia, 150mm Long, Clamp Adapter, ± 0.15 +150°C Max
- RS Stock No.:
- 596-839
- Mfr. Part No.:
- TT1291
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€115.30
(exc. VAT)
€141.82
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.30 |
*price indicative
- RS Stock No.:
- 596-839
- Mfr. Part No.:
- TT1291
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | PT100 | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature probe sensor is designed for precise temperature measurement in hygienic systems, catering to both liquids and gases. With a broad measuring range of -40 to 150 °C, it ensures reliable performance in diverse applications. Featuring robust construction with stainless steel (316L/1.4404), the sensor includes gold-plated contacts for enhanced durability and reliability. Its compact design includes a probe length matching the installation length, allowing easy integration into existing systems. The sensor is also IP 68 and IP 69K rated, ensuring protection against dust and water ingress, while the shock and vibration resistance specifications further enhance its suitability for demanding environments. With a comprehensive understanding of temperature dynamics, it supports safety and efficiency in process control.
Measuring range of -40 to 150 °C for versatile application
Robust stainless steel construction ensures longevity
Gold-plated contacts enhance electrical reliability
IP 68 and IP 69K rated for exceptional protection against dust and water
Robust stainless steel construction ensures longevity
Gold-plated contacts enhance electrical reliability
IP 68 and IP 69K rated for exceptional protection against dust and water
Related links
- ifm electronic PT100 Temperature Probe 300mm Long ± 0.15 +150°C Max
- ifm electronic PT100 Temperature Probe 100mm Long ± 0.15 +150°C Max
- ifm electronic PT100 Temperature Probe 260mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 150mm Long ± 0.15 +150°C Max
- ifm electronic PT1000 Temperature Probe 260mm Long ± 0.15 +150°C Max
- ifm electronic PT1000 Temperature Probe 360mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 150mm Long ± 0.15 K +150°C Max
