ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 70mm Long, Clamp Adapter, ± 0.15 K +150°C Max
- RS Stock No.:
- 596-331
- Mfr. Part No.:
- TT7281
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€102.19
(exc. VAT)
€125.69
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.19 |
*price indicative
- RS Stock No.:
- 596-331
- Mfr. Part No.:
- TT7281
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 70mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 70mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature probe sensor is designed for precise temperature measurement across a wide range of applications. With a measuring range from -40 to 150 °C and an outstanding accuracy of ± (0.15 K + 0.002 x |t|), it ensures reliable performance in both liquids and gases. The robust cylindrical housing, constructed from stainless steel (316L/1.4404), is built to withstand high pressure ratings of up to 160 bar and severe environmental conditions, making it IP 68 and IP 69K compliant. With gold-plated contacts and a compact design featuring a probe length of 70 mm, this sensor is perfect for diverse industrial settings where durability and precision are paramount.
Measuring range from -40 to 150 °C for versatile applications
Outstanding accuracy ensures dependable results for critical processes
Reliable performance with a pressure rating of 160 bar
Cylindrical housing crafted from stainless steel provides exceptional durability
Outstanding accuracy ensures dependable results for critical processes
Reliable performance with a pressure rating of 160 bar
Cylindrical housing crafted from stainless steel provides exceptional durability
Related links
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
