ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 12mm Long, G 1/2, ± 0.15 K +150°C Max
- RS Stock No.:
- 596-295
- Mfr. Part No.:
- TM6101
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€116.30
(exc. VAT)
€143.05
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.30 |
*price indicative
- RS Stock No.:
- 596-295
- Mfr. Part No.:
- TM6101
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 12mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | G 1/2 | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 12mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection G 1/2 | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature sensor with process connection is engineered for precise temperature measurements in both liquids and gases. Ideal for a wide range of applications, this sensor offers an impressive measuring range from -40 to 150 °C, catering to diverse operational needs. Designed with a robust stainless steel housing, it ensures durability and reliability even under demanding conditions. With an exceptional pressure rating of 400 bar and an impressive response time, this sensor is perfect for industrial environments where accurate and immediate temperature data is critical. Its thoughtful design includes a compact cylindrical shape and an external threaded process connection, making installation straightforward and efficient.
Measuring range of -40 to 150 °C, suitable for various applications
Robust stainless steel housing guarantees high durability
Pressure rating up to 400 bar ensures reliability in extreme conditions
Dynamic response times of T05 and T09 at 1 and 3 seconds respectively enhance real-time monitoring
Robust stainless steel housing guarantees high durability
Pressure rating up to 400 bar ensures reliability in extreme conditions
Dynamic response times of T05 and T09 at 1 and 3 seconds respectively enhance real-time monitoring
Related links
- ifm electronic Temperature Sensor Temperature Sensor 12mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 142mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
