ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 142mm Long, NPT 1/2, ± 0.15 K +150°C Max
- RS Stock No.:
- 596-617
- Mfr. Part No.:
- TM4341
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€130.16
(exc. VAT)
€160.10
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.16 |
*price indicative
- RS Stock No.:
- 596-617
- Mfr. Part No.:
- TM4341
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 142mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | NPT 1/2 | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 142mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection NPT 1/2 | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature sensor is designed for precise temperature measurement in liquids and gases, operating within a comprehensive range of -40 to 150 °C. With a robust external threaded 1/2 inch NPT process connection, this sensor guarantees reliable performance in various installations. Boasting a cylindrical housing constructed from stainless steel (316L/1.4404), it offers durability and longevity in challenging environments. This product is highly accurate, with a maximum tolerance of ± (0.15 K + 0.002 x|t|), ensuring dependable readings wherever it is deployed. Additionally, the IP 68 and IP 69K protection ratings highlight its resilience against water and dust ingress, making it suitable for demanding applications.
Designed for a wide measuring range of -40 to 150 °C
Exceptional accuracy with minimal deviation for reliable performance
IP 68 and IP 69K ratings ensure protection against dust and water
Constructed with stainless steel (316L/1.4404) for enhanced durability
Exceptional accuracy with minimal deviation for reliable performance
IP 68 and IP 69K ratings ensure protection against dust and water
Constructed with stainless steel (316L/1.4404) for enhanced durability
Related links
- ifm electronic Temperature Sensor Temperature Sensor 12mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 42mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 242mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 92mm Long ± 0.15 +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
