ifm electronic Temperature Sensor Temperature Sensor, 10mm Dia, 560mm Long, Clamp Adapter, ± 0.15 K +150°C Max
- RS Stock No.:
- 596-301
- Mfr. Part No.:
- TT5081
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€144.40
(exc. VAT)
€177.61
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.40 |
*price indicative
- RS Stock No.:
- 596-301
- Mfr. Part No.:
- TT5081
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 560mm | |
| Probe Diameter | 10mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 560mm | ||
Probe Diameter 10mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature probe sensor is engineered to deliver precise temperature readings across a broad measuring range of -40 to 150 °C. Ideal for a variety of liquid and gas media, this robust sensor features a stainless steel construction, ensuring durability even under challenging conditions. Its compact design includes a probe length of 560 mm and a process connection with a clamp adapter for easy installation. This sensor also showcases advanced accuracy specifications, responding quickly to temperature changes, making it suitable for demanding environments where precise measuring is critical.
Designed for a wide measuring range of -40 to 150 °C, ensuring versatility in applications
Constructed from high-grade stainless steel (316L/1.4404) for enhanced durability
Dynamic response times of T05 / T09 at 1 / 3 seconds facilitate quick temperature readings
IP 68 and IP 69K ratings ensure protection against dust and water ingress, guaranteeing reliability
Constructed from high-grade stainless steel (316L/1.4404) for enhanced durability
Dynamic response times of T05 / T09 at 1 / 3 seconds facilitate quick temperature readings
IP 68 and IP 69K ratings ensure protection against dust and water ingress, guaranteeing reliability
Related links
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 260mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
