ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 50mm Long, Clamp Adapter, ± 0.15 K +250°C Max
- RS Stock No.:
- 596-625
- Mfr. Part No.:
- TS2256
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€130.79
(exc. VAT)
€160.87
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.79 |
*price indicative
- RS Stock No.:
- 596-625
- Mfr. Part No.:
- TS2256
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature cable sensor is designed to accurately measure temperatures across a wide range of applications. With a measuring range of -50 to 250 °C (-58 to 482 °F), this robust sensor is ideal for both liquids and gases. Its Pt 100 measuring element, complying with DIN EN 60751 class A standards, ensures precise readings. Featuring a cylindrical stainless steel housing with a clamp adapter for easy installation, this device offers IP 67 protection for durability in harsh environments. Weighing just 72.7 g and equipped with a 2 m PTFE cable, it seamlessly integrates into various systems, making it an essential tool for temperature monitoring and control.
Wide measuring range of -50 to 250 °C for versatile applications
Accurate temperature readings with Pt 100 sensor technology
Cylindrical stainless steel housing for reliable durability
IP 67 protection class safeguards against dust and water ingress
Accurate temperature readings with Pt 100 sensor technology
Cylindrical stainless steel housing for reliable durability
IP 67 protection class safeguards against dust and water ingress
Related links
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 +250°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
