ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 50mm Long, Clamp Adapter, ± 0.15 +250°C Max
- RS Stock No.:
- 596-169
- Mfr. Part No.:
- TS9256
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€107.74
(exc. VAT)
€132.52
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.74 |
*price indicative
- RS Stock No.:
- 596-169
- Mfr. Part No.:
- TS9256
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature cable sensor offers precision measurement for liquids and gases with an expansive range from -50 to 250 °C. Designed with a robust process connection and cylindrical housing, this sensor integrates seamlessly into various applications, ensuring reliable, accurate readings across demanding conditions. Built with high-quality materials, including stainless steel and PTFE, its construction guarantees durability and longevity. With a minimum installation depth of 15 mm and a weight of only 26.4 g, this sensor is both lightweight and easy to install, making it an ideal choice for complex measuring environments. The device's IP67 protection class also ensures it can endure harsh operating conditions, providing users with peace of mind regarding its performance stability.
Measuring range from -50 to 250 °C allows for diverse applications
Compatible with liquids and gases for versatile use
Cylindrical housing ensures durability in challenging environments
Minimum installation depth of 15 mm facilitates adaptable placement
Compatible with liquids and gases for versatile use
Cylindrical housing ensures durability in challenging environments
Minimum installation depth of 15 mm facilitates adaptable placement
Related links
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +250°C Max
- ifm electronic Temperature Sensor Temperature Sensor 42mm Long 0.15 +250°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
